Manufacturer Part #
FNETHE025
FNETHE025 Series 25 MHz ±25 ppm -20 to 70 °C Crystal Oscillator - SMD-4
Product Specification Section
Pericom Saronix-eCera FNETHE025 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera FNETHE025 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 25MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 3.3V |
Supply Current: | 15mA |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 7mm x W 5mm x H 1.55mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.725
2,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount