text.skipToContent text.skipToNavigation

Manufacturer Part #

FK1200011

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera FK1200011 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 12MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 10mA
Load Capacitance: 15pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  3.2mm x W  2.5mm x H  1.15mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,595.00
USD
Quantity
Web Price
3,000+
$0.865
Product Variant Information section