text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-500-BN-TR

ECS-3953M Series 50 MHz 7 x 5 mm 3.63 V Surface Mount Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2218
Product Specification Section
ECS Inc. ECS-3953M-500-BN-TR - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
Germany (Online Only):
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825