text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-018-BN-TR

ECS-3953M-BN Series 1.8432Mhz 3.3V 50ppm -40°C ~ 85°C 7.00mm x 5.00mm Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
ECS Inc. ECS-3953M-018-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 1.8432MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 15mA
Symmetry: 40% to 50%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm x H  1.7mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
3,000
Germany (Online Only):
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
1,000+
$1.09
Product Variant Information section