Manufacturer Part #
ECS-327MVATX-1-CN-TR
Series ECS-327MVATX 1.6-3.6V ESR -40C +85C Standard Clock Oscillators
Product Specification Section
ECS Inc. ECS-327MVATX-1-CN-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-327MVATX-1-CN-TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 32.768kHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 3.6V to 11.6V |
Supply Current: | 200µA |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 30ns |
Fall Time: | 30ns |
Dimension: | L 2mm x W 1.6mm x H 0.9mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
43,000
USA:
3,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount