text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-327MV-CN-TR

ECS-327MV Series 32.768 kHz 1.6 - 3.6 V ±25 ppm -40 to +85 °C Crystal Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
ECS Inc. ECS-327MV-CN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 1.6V to 3.63V
Supply Current: 0.03mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 200ns
Fall Time: 200ns
Dimension: L  1.6mm x W  1.2mm x H  0.6mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,510.00
USD
Quantity
Unit Price
3,000+
$1.17
Product Variant Information section