text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225MVQ-120-BP-TR

ECS-3225MVQ MultiVolt Series 12 MHz +/-50ppm Stab -40C 105C Oscillators

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
ECS Inc. ECS-3225MVQ-120-BP-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 12MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 10mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$595.00
USD
Quantity
Unit Price
1,000+
$0.595
Product Variant Information section