text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2033-160-BN

ECS2033 Series 16 MHz 2.5 x 2 mm 3.465 V ±50 ppm SMT CMOS Clock Oscillator

Product Specification Section
ECS Inc. ECS-2033-160-BN - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.135V to 3.465V
Supply Current: 7mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.94
USD
Quantity
Unit Price
1
$2.94
10
$2.68
40
$2.52
150
$2.37
500+
$2.24