EC2600TS-10.000M TR in Reel by Ecliptek | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EC2600TS-10.000M TR

EC2600TS Series 10 MHz ±100 ppm -10 to +70°C SMT Crystal Clock Oscillator XO

ECAD Model:
Mfr. Name: Ecliptek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ecliptek EC2600TS-10.000M TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 10MHz
Frequency Stability: ±100ppm
Supply Voltage: 3V to 3.6V
Supply Current: 10mA
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -10°C to +70°C
Duty Cycle-Max: 50%
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section