DSC6101ML3B-025.0000 in Cut Tape by Microchip | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC6101ML3B-025.0000

DSC61XXB Series 25 MHz 2 x 1.6 mm ±20 ppm Ultra-Low Power MEMS Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC6101ML3B-025.0000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±20ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 3mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  2mm x W  1.6mm x H  0.89mm
Package Style:  VFLGA-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$0.75
USD
Quantity
Unit Price
1
$0.75
10
$0.705
40
$0.68
150
$0.66
500+
$0.625
Product Variant Information section