DSC6101JA3B-PROG in Cut Tape by Microchip | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC6101JA3B-PROG

DSC61XXB: 3.5 KHz to 100MHz 2.5 x 2 mm ±20 ppm Ultra-Low Power MEMS Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC6101JA3B-PROG - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±20ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 3mA
Output Type: CMOS
Operating Temp Range: -40°C to +125°C
Dimension: L  2.5mm x W  2mm x H  0.89mm
Package Style:  VFLGA-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
10
$1.17
40
$1.14
150
$1.12
500+
$1.10
Product Variant Information section