DSC6003HL3B-032K768 in Cut Tape by Microchip | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC6003HL3B-032K768

DSC60XXB Series 32.768 kHz 1.6 x 1.2 mm ±20 ppm Ultra-Low Power MEMS Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC6003HL3B-032K768 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±20ppm
Supply Voltage: 1.71V to 3.63V
Supply Current: 1.19mA
Load Capacitance: 2pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Dimension: L  1.6mm x W  1.2mm x H  0.89mm
Package Style:  VFLGA-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$0.77
USD
Quantity
Unit Price
1
$0.765
10
$0.72
40
$0.695
150
$0.67
500+
$0.635
Product Variant Information section