Manufacturer Part #
CSX-750FCF8000000T
CSX750F Series 8 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator
CITIZEN FINEDEVICE CSX-750FCF8000000T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
CITIZEN FINEDEVICE CSX-750FCF8000000T - Technical Attributes
Operating Frequency: | 8MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 5V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 7mm x W 5mm x H 1.6mm |
Mounting Method: | Surface Mount |
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.
The CSX750F series is a low current consumption ceramic clock oscillator. This industry standard 5 X 7 X 1.6 mm is suitable for various applications such as communication devices AV devices, automotive device and measuring equipment.
With a supply voltage of 5 volt or 3.3 volt, this low profile oscillator has a frequency range of 1.000 MHz to 150.000 MHz. Standard frequency tolerance is 100 PPM, with tighter tolerances available.
The CSX750F series is a highly stable oscillator only available in surface mount.
The CSX750FCF8.0000M-UT is a 8.0000 MHz surface mount 5 X 7 oscillator with a frequency tolerance of 100 PPM and supply voltage of 5V, industrial temperature.Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount