Manufacturer Part #
CSX-750FCC14745600T
CSX750F Series 14.7456 MHz 7 x 5 mm 5 V ±100 ppm SMT Crystal Clock Oscillator
Product Specification Section
CITIZEN FINEDEVICE CSX-750FCC14745600T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CSX-750FCC14745600T - Technical Attributes
Attributes Table
Operating Frequency: | 14.7456MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 5V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 7mm x W 5mm x H 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Web Price
1,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount