text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305-24.576-T-TR

CO43 Series 24.576 MHz 7 x 5 mm 3.3 V ±50 ppm Surface Mount Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO4305-24.576-T-TR - Technical Attributes
Attributes Table
Operating Frequency: 24.576MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  7mm x W  5mm x H  1.8mm
Mounting Method: Surface Mount
Features & Applications
The CO4305-24.576-T-TR is a Low Profile Oscillator. Quartz Crystal Oscillator is a timing device consisting of quartz crystal and an oscillation circuit to generate an output waveform at specified frequency.

Features:

  • Ultra small package
  • Excellent for high density packaging
  • Suitable forreflow soldering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Web Price
1,000+
$0.50
Product Variant Information section