Manufacturer Part #
CO4305-10.000-T-TR
CO4 Series 10 MHz 3.3 V ±50 ppm -20°C TO +70°C SMT CMOS Clock Oscillator
Product Specification Section
Raltron CO4305-10.000-T-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron CO4305-10.000-T-TR - Technical Attributes
Attributes Table
Operating Frequency: | 10MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 7mm x W 5mm x H 1.8mm |
Package Style: | QFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.54
2,000
$0.525
3,000
$0.52
4,000
$0.515
5,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-4
Mounting Method:
Surface Mount