text.skipToContent text.skipToNavigation

Manufacturer Part #

AU-12.288MBE-T

Series AU 12.288MHz 3.3Volt 50ppm -40C to 85C Standard Clock Oscillators

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TXC AU-12.288MBE-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 12.288MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 6mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,750.00
USD
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section