text.skipToContent text.skipToNavigation

Manufacturer Part #

ASH7KW-32.768KHZ-L-T

ASH7KW Series 3.2 x 1.5 x 1 mm 32.768 kHz -40 to +85°C SMT Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 1918
Product Specification Section
Abracon ASH7KW-32.768KHZ-L-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Supply Voltage: 1.2V to 5.5V
Supply Current: 1.8µA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 60%
Rise Time: 70ns
Fall Time: 70ns
Dimension: L  3.2mm x W  1.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.48
USD
Quantity
Unit Price
1
$2.48
10
$2.27
40
$2.14
150
$2.01
500+
$1.90