Manufacturer Part #
ASEMB-16.000MHZ-LC-T
ASEMB Series 16 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT CMOS Clock Oscillator
Product Specification Section
Abracon ASEMB-16.000MHZ-LC-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASEMB-16.000MHZ-LC-T - Technical Attributes
Attributes Table
Oscillator Type: | MEMS |
Operating Frequency: | 16MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 1.8V to 3.3V |
Supply Current: | 15mA |
Symmetry: | 45% to 55% |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 2ns |
Fall Time: | 2ns |
Dimension: | L 3.2mm x W 2.5mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
7,000
Germany (Online Only):
7,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel