Manufacturer Part #
ASDMB-25.000MHZ-LY-T
ASDMB Series 25 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator
Product Specification Section
Abracon ASDMB-25.000MHZ-LY-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASDMB-25.000MHZ-LY-T - Technical Attributes
Attributes Table
Operating Frequency: | 25MHz |
Frequency Stability: | ±10ppm |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 2.5mm x W 2mm x H 0.85mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1,000+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount