text.skipToContent text.skipToNavigation

Manufacturer Part #

7XZ-32.768KDA-T

Standard Clock Oscillators 32.768KHz 1.8Volt 25ppm -10C +70C

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 7XZ-32.768KDA-T - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 1.8V
Operating Temp Range: -10°C to +70°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,505.00
USD
Quantity
Unit Price
3,000+
$0.835
Product Variant Information section