text.skipToContent text.skipToNavigation

Manufacturer Part #

7C-26.000MBA-T

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 7C-26.000MBA-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 26MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 30mA
Symmetry: 40% to 60%
Output Type: CMOS
Operating Temp Range: -10°C to +70°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  5mm x W  3.2mm x H  1.4mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section