XT9M20HRR3M686 in Reel by Vishay | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M20HRR3M686

XT49M Series 3.686 MHz ±30 ppm 20 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay XT9M20HRR3M686 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 3.686MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.32
Product Variant Information section