XT9M18ANA8M in Reel by Vishay | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M18ANA8M

XT49M Series 8 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay XT9M18ANA8M - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section