XT9M18ANA16M in Box by Vishay | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XT9M18ANA16M

XT49M Series 16 MHz ±30 ppm 18 pF -10 to +70°C Surface Mount Low Profile Crystal

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay XT9M18ANA16M - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$290.00
USD
Quantity
Unit Price
1
$0.31
100
$0.30
200
$0.295
500
$0.29
1,250+
$0.275
Product Variant Information section