Manufacturer Part #
XRCGB26M000F0L00R0
XR Series 26 MHz ±100 ppm Resin Sealing Surface Mount Crystal Unit
Product Specification Section
Murata XRCGB26M000F0L00R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata XRCGB26M000F0L00R0 - Technical Attributes
Attributes Table
Load Capacitance: | 6pF |
Operating Frequency: | 26MHz |
Frequency Tolerance: | ±100ppm |
Operating Temp Range: | -30°C to +85°C |
ESR (Equivalent Series Resistance): | 150Ω |
Drive Level: | 300µW |
Aging (First Year): | ±5ppm |
Moisture Sensitivity Level: | 1 |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount