text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735028.636360I

28.63636 MHz XO (Standard) HCMOS 3.3V Enable/Disable 6-SMD, XPRESSO Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH735028.636360I - Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 28.63636MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  7.5mm x W  5.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1000
Total
$2.76
USD
Quantity
Web Price
1,000+
$1.38
Product Variant Information section