text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH335066.000000I

Standard Clock Oscillators 66 MHz, HCMOS 3.3V, 50 ppm

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2212
Product Specification Section
Renesas XLH335066.000000I - Technical Attributes
Attributes Table
Operating Frequency: 66MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
786
Germany (Online Only):
786
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.67
USD
Quantity
Web Price
1
$2.67
10
$2.46
40
$2.33
150
$2.21
500+
$2.10