TSX-3225 38.4000MF10Z-AS0 in Reel by Epson Electronics America | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 38.4000MF10Z-AS0

Crystals 38.4MHz 10ppm 9pF -20C +75C

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Epson Electronics America TSX-3225 38.4000MF10Z-AS0 - Technical Attributes
Attributes Table
Load Capacitance: 8.5pF
Operating Frequency: 38.4MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
3,000
$0.131
4,000
$0.13
5,000+
$0.128
Product Variant Information section