text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 25.0000MF10C-AJ

Miniature Size Low Profile Ceramic 25.000MHz SMD Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 25.0000MF10C-AJ - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 50Ω
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$42.50
USD
Quantity
Unit Price
1
$0.435
75
$0.425
150
$0.415
400
$0.41
1,000+
$0.39
Product Variant Information section