TSX-3225 16.0000MF18X-AC0 in Reel by Epson Electronics America | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 16.0000MF18X-AC0

TSX-3225 Series 16 MHz 10 ppm 7 pF -40 to 85C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Epson Electronics America TSX-3225 16.0000MF18X-AC0 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.6 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000+
$0.182
Product Variant Information section