Manufacturer Part #
RT2012-32.768-7-TR
RT2012 Series 32.768 kHz ± 20 ppm 7 pF 40°C to +85°C Tuning Fork SMT Crystal
Product Specification Section
Raltron RT2012-32.768-7-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron RT2012-32.768-7-TR - Technical Attributes
Attributes Table
Load Capacitance: | 7F |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 90kΩ |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 2mm x W 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount