Manufacturer Part #
RSM200S-32.768-6-TR
RSM200S Series 0.032768 ±20 ppm 6pF -20°C TO +60°C SMT Tuning Fork Crystal
Product Specification Section
Raltron RSM200S-32.768-6-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron RSM200S-32.768-6-TR - Technical Attributes
Attributes Table
Load Capacitance: | 6pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +60°C |
ESR (Equivalent Series Resistance): | 50kΩ |
Insulation Resistance: | 500MΩ |
Drive Level: | 1µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 8mm x W 3.8mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount