
Manufacturer Part #
RH100-8.000-20-3050-EXT-TR
RH100 Series 8 MHz ± 50 ppm ± 30 ppm 20 pF 40°C to +85°C Surface Mount Crystal
Product Specification Section
Raltron RH100-8.000-20-3050-EXT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron RH100-8.000-20-3050-EXT-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 8MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 800Ω |
Dimension: | L 3.2mm x W 2.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount