RH100-50.000-10-F-1015-EXT-TR in Reel by Raltron | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RH100-50.000-10-F-1015-EXT-TR

RH100 Series 50 MHz ±15 ppm ±10 ppm 10pF -40°C to +85°C Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Raltron RH100-50.000-10-F-1015-EXT-TR - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 50MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
6,000
$0.072
9,000+
$0.0706
Product Variant Information section