text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-146 32.7680KA-A0: ROHS

MC-146 Series 32.768 kHz ±20 ppm 12.5 pF 7 x 1.5 x 1.4 mm -40 to +85°C Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Epson Electronics America MC-146 32.7680KA-A0: ROHS - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,000
USA:
31,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000+
$0.30
Product Variant Information section