LFXTAL052958 in Reel by IQD | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXTAL052958

HC49/4HSMX Series 18.432 MHz +/-30PPM Tol +/-30PPM Stab -40C +85C Crystals

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
IQD LFXTAL052958 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±5ppm
Dimension: L  11.4mm x W  4.9mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
4,000+
$0.172
Product Variant Information section