
Manufacturer Part #
HC-49/U-S27000000ABJB
HC49US Series 27 MHz ±30 ppm 18 pF -20 to +70°C Through Hole AT-CUT Crystal
Product Specification Section
CITIZEN FINEDEVICE HC-49/U-S27000000ABJB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE HC-49/U-S27000000ABJB - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 27MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
401
USA:
401
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.126
200
$0.123
500
$0.121
1,250
$0.119
3,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole