text.skipToContent text.skipToNavigation

Manufacturer Part #

FY1200011

Series FY 18pF 20PPM 30PPM -20°C ~ +70°C 5.0x3.2 SEAM SEALED CRYSTAL

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Date Code: 2233
Product Specification Section
Pericom Saronix-eCera FY1200011 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 5 x 3.2 x 1.1 mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
100
$0.28
300
$0.275
1,000
$0.27
3,000+
$0.255