FL2400072 in Reel by Pericom Saronix-eCera | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FL2400072

24 MHz ±30 ppm 18 pF 60 Ohms No Lead Surface Mount Crystal -SMD-4

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Pericom Saronix-eCera FL2400072 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section