FC5BQCCMC25.0-T1 in Reel by Fox | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FC5BQCCMC25.0-T1

25 MHz ±30 ppm 20 pF 50 Ohms No Lead Surface Mount Crystal - SMD-4

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fox FC5BQCCMC25.0-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: 0°C to 70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 0.5mW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
1,000+
$0.545