text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4SDCBMF4.9152-T1

HC49SDLF Series 4.9152 MHz ±30 ppm 20 pF -40 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Date Code:
Product Specification Section
Fox FC4SDCBMF4.9152-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4.9152MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 0.5mW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
3,000
$0.0976
4,000
$0.0969
10,000
$0.0947
15,000+
$0.0924