text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135 32.7680KA-K3

MINI SMD XTL KHZ +/-20PPM,-40~85C 10PF 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Epson Electronics America FC-135 32.7680KA-K3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.5µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$142.50
USD
Quantity
Unit Price
250
$0.57
500
$0.56
750
$0.555
1,000
$0.55
1,250+
$0.54
Product Variant Information section