FC-135 32.7680KA-AC0 in Reel by Epson Electronics America | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135 32.7680KA-AC0

FC-135 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Epson Electronics America FC-135 32.7680KA-AC0 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: 40°C to 85°C
Drive Level: 0.5µW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,000
USA:
62,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000+
$0.26