text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238V 12.0000MA30X-K0

FA-238V Series 12MHz ±20ppm 10pF 100 Ohms 4-SMD Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Epson Electronics America FA-238V 12.0000MA30X-K0 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,903
USA:
1,903
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.72
USD
Quantity
Unit Price
1
$0.72
15
$0.675
50
$0.655
250
$0.63
1,000+
$0.60
Product Variant Information section