text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB-K3

FA-238 Series 25 MHz ±50 ppm 10 pF -20 to +70°C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Epson Electronics America FA-238 25.0000MB-K3 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$135.00
USD
Quantity
Unit Price
250
$0.54
500
$0.53
750
$0.525
1,250+
$0.515