text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 25.0000MB-30X-K3

FA-238 Series 25.0000Mhz 50ppm 10pF Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Epson Electronics America FA-238 25.0000MB-30X-K3 - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 3.2 x 2.5 x 0.7
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$78.75
USD
Quantity
Unit Price
250
$0.315
500
$0.31
1,000
$0.305
1,250+
$0.30
Product Variant Information section