Manufacturer Part #
FA-238 24.0000MD30X-W5
SMD XTL MHZ +/-30PPM +/-30PPM-40~85C 12PF 3K TR
Product Specification Section
Epson Electronics America FA-238 24.0000MD30X-W5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America FA-238 24.0000MD30X-W5 - Technical Attributes
Attributes Table
Load Capacitance: | 12pF |
Operating Frequency: | 24MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 60Ω |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount