text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 16.0000MA30X-C0

Series FA-238 16MHz 7pF ±30ppm Stab ±20ppm Tol -40°C ~ 85°C Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 1921
Product Specification Section
Epson Electronics America FA-238 16.0000MA30X-C0 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
3,000+
$0.205