text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 16.0000MF12Z-AC3

FA-20H Series 2.5 x 2 x 0.55 mm 16 MHz Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Epson Electronics America FA-20H 16.0000MF12Z-AC3 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$173.75
USD
Quantity
Unit Price
250
$0.695
500
$0.685
750
$0.68
1,000
$0.675
1,250+
$0.66